Ceramic Disc Capacitors 15KV SL 100 PFD
Xicon 140-153S9-101K technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
No datasheet is available for this part.