This 15kV ceramic capacitor features a capacitance of 12pF and a tolerance of 10%. It is packaged in a ceramic case with a radial termination and a lead pitch of 9.5mm. The capacitor operates within a temperature range of -55°C to 85°C. It is available in quantities of 200 pieces.
Sign in to ask questions about the Xicon 140-153S9-120K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-153S9-120K technical specifications.
| Capacitance | 12pF |
| Package/Case | Ceramic |
| Lead Pitch | 9.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 15kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-153S9-120K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.