Ceramic Disc Capacitors 2KV 330pF Y5P 10% Tol
Xicon 140-202P5-331K-TR technical specifications.
| Capacitance | 330pF |
| Lead Pitch | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-202P5-331K-TR to view detailed technical specifications.
No datasheet is available for this part.