Ceramic Disc Capacitors 2000V Y5P 100PFD 10%
Xicon 140-202P6-101K technical specifications.
| Capacitance | 100pF |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| RoHS | Not Compliant |
No datasheet is available for this part.