The 140-202P6-821K-RC capacitor from Xicon features a capacitance of 820pF, a dielectric of Y5P, and a dissipation factor of 2.5%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is available in bulk packaging with a package quantity of 200 and is terminated with radial leads.
Sign in to ask questions about the Xicon 140-202P6-821K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-202P6-821K-RC technical specifications.
| Application(s) | GENERAL PURPOSE |
| Capacitance | 820pF |
| Dielectric | Y5P |
| Dissipation Factor | 2.5% |
| Lead Diameter | 0.66mm |
| Lead Pitch | 6.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-202P6-821K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.