Ceramic Disc Capacitors 3KV 100pF Y5P 10% Tol
Xicon 140-302P5-101K-TR technical specifications.
| Capacitance | 100pF |
| Lead Pitch | 5mm |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Not Compliant |
No datasheet is available for this part.