This 180pF capacitor features a 3kV voltage rating and a radial lead termination. It operates within a temperature range of -30°C to 85°C. The capacitor is available in bulk packaging with 200 units per package.
Sign in to ask questions about the Xicon 140-302P6-181K-RC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-302P6-181K-RC technical specifications.
| Capacitance | 180pF |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 200 |
| Packaging | Bulk |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-302P6-181K-RC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.