Ceramic Disc Capacitors 500V Y5P 1000PFD 10%
Xicon 140-500P5-102K technical specifications.
| Capacitance | 1nF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.