This 500V capacitor has a capacitance of 1.8nF and a tolerance of 10%. It is available in a radial package with a lead pitch of 5mm. The operating temperature range is from -25°C to 85°C. The capacitor is supplied in tape and reel packaging with 2500 units per package.
Xicon 140-500P5-182K-TR technical specifications.
| Capacitance | 1.8nF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.