Ceramic Disc Capacitors 50V 33pF NPO 5% Tol
Xicon 140-50N2-330J technical specifications.
| Capacitance | 33pF |
| Package/Case | Ceramic |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.