The Xicon 140-50P5-101K-TR is a 50V capacitor with a capacitance of 100pF. It features a radial lead termination and a tolerance of 10%. The capacitor operates within a temperature range of -25°C to 85°C. It is available in a tape and reel packaging with a quantity of 2500 pieces per reel.
Sign in to ask questions about the Xicon 140-50P5-101K-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50P5-101K-TR technical specifications.
| Capacitance | 100pF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50P5-101K-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.