The 50V 150pF CDR Series Radial Lead Capacitor from Xicon has a capacitance of 150pF and a tolerance of 10%. It is available in a package quantity of 2500 and is packaged in tape and reel. The capacitor has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It features a 5mm lead pitch and a radial termination.
Xicon 140-50P5-151K-TR technical specifications.
| Capacitance | 150pF |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.