The CDR series ceramic capacitor from Xicon features a capacitance of 130pF with a tolerance of 5%. It has a voltage rating of 50V and is available in a ceramic package with a lead pitch of 5mm. The capacitor operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Xicon 140-50S5-131J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50S5-131J technical specifications.
| Capacitance | 130pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50S5-131J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.