This 50V ceramic capacitor features a capacitance of 130pF and a 5% tolerance. It has a lead pitch of 5mm and is packaged in a ceramic case with radial termination. The operating temperature range is -25°C to 85°C. This capacitor is available in quantities of 2500 per reel.
Sign in to ask questions about the Xicon 140-50S5-131J-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50S5-131J-TR technical specifications.
| Capacitance | 130pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50S5-131J-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.