The 140-50S5-221J ceramic capacitor from Xicon features a capacitance of 220pF with a tolerance of 5%. It is designed for use in applications where a high level of reliability is required, with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. The capacitor is packaged in a ceramic case with a radial lead pitch of 5mm and is available in quantities of 200. It is part of the CDR series from Xicon.
Sign in to ask questions about the Xicon 140-50S5-221J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50S5-221J technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 200 |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50S5-221J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.