This ceramic capacitor from Xicon has a capacitance of 220pF and a voltage rating of 50V. It is available in a package quantity of 2500 units, packaged on a tape and reel. The capacitor has a lead pitch of 5mm and a radial termination. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Xicon 140-50S5-221J-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50S5-221J-TR technical specifications.
| Capacitance | 220pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50S5-221J-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.