The CDR series ceramic capacitor from Xicon features a capacitance of 270pF with a tolerance of 5%. It has a voltage rating of 50V and is packaged in a ceramic case with a radial termination. The capacitor operates within a temperature range of -25°C to 85°C.
Xicon 140-50S5-271J technical specifications.
| Capacitance | 270pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.