The CDR series ceramic capacitor from Xicon features a capacitance of 300pF and a voltage rating of 50V. It has a lead pitch of 5mm and a tolerance of 5%. The capacitor is packaged in tape and reel quantities of 2500 and is suitable for operation between -25°C and 85°C.
Sign in to ask questions about the Xicon 140-50S5-301J-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-50S5-301J-TR technical specifications.
| Capacitance | 300pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-50S5-301J-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.