The CDR series ceramic capacitor from Xicon features a capacitance of 330pF with a tolerance of 5%. It has a voltage rating of 50V and is available in a ceramic package with a lead pitch of 5mm. The capacitor operates within a temperature range of -25°C to 85°C and is packaged in tape and reel quantities of 2500.
Xicon 140-50S5-331J-TR technical specifications.
| Capacitance | 330pF |
| Package/Case | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.