The 47pF ceramic capacitor is a 50V component with a tolerance of 5%. It is packaged in a ceramic case with a radial lead pitch of 2.5mm. The operating temperature range is from -25°C to 85°C. The capacitors are supplied on tape and reel in quantities of 2500.
Xicon 140-50S5-470J-TR technical specifications.
| Capacitance | 47pF |
| Package/Case | Ceramic |
| Lead Pitch | 2.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | CDR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.