This 6kV ceramic capacitor features a capacitance of 100pF and a tolerance of 10%. It is designed for use in applications where high voltage and low capacitance are required. The capacitor is packaged in a ceramic case with a radial lead termination. It operates within a temperature range of -25°C to 85°C.
Sign in to ask questions about the Xicon 140-602S9-101K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-602S9-101K technical specifications.
| Capacitance | 100pF |
| Package/Case | Ceramic |
| Lead Pitch | 9.52mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Series | CDR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 6kV |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-602S9-101K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.