The Xicon 140-CC501B102K is a surface-mount capacitor with a capacitance of 1nF and a voltage rating of 50V. It has a tolerance of 10% and is available in a 0805 case code. The operating temperature range is -55°C to 125°C. This component is suitable for use in a variety of electronic applications and is packaged in tape and reel quantities of 4000.
Xicon 140-CC501B102K technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CC50 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-CC501B102K to view detailed technical specifications.
No datasheet is available for this part.