The 50V 1nF 10% SMD/SMT Ceramic Capacitor 0805 is a surface-mount device with a capacitance of 1nF and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, also known as a 2012 metric case, and is available in quantities of 4000 per reel. It is suitable for use in a variety of applications, including those requiring high-frequency operation and compact packaging.
Xicon 140-CC501B102K-RC technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-CC501B102K-RC to view detailed technical specifications.
No datasheet is available for this part.