The 140-CC501B333K-RC is a surface mount capacitor from Xicon with a capacitance of 33 nanofarads and a voltage rating of 50 volts. It has a tolerance of 10% and is packaged in a 0805 case code, available in quantities of 4000. The capacitor is supplied on tape and reel for easy mounting and is suitable for use in a variety of electronic applications.
Xicon 140-CC501B333K-RC technical specifications.
| Capacitance | 33nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-CC501B333K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.