The Xicon 140-CC501B471K-RC is a surface-mount capacitor with a capacitance of 470 picofarads and a tolerance of 10%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 0805 case, which is 1mm high and 2mm long, and is available in quantities of 4000. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Xicon 140-CC501B471K-RC technical specifications.
| Capacitance | 470pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-CC501B471K-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.