The 140-CC505B331K-RC is a surface mount capacitor with a capacitance of 330 picofarads and a voltage rating of 50 volts. It has a dielectric of X7R and a dissipation factor of 0.025%. The component is available in a 0402 package with a height of 0.65mm and a width of 0.8mm. It operates over a temperature range of -55°C to 125°C and is supplied in quantities of 10000 on tape and reel.
Xicon 140-CC505B331K-RC technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 0.65mm |
| Length | 1.52mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | CC |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.8mm |
| RoHS | Not Compliant |
No datasheet is available for this part.