Aluminum Electrolytic Capacitors - Leaded 35V 1000uF 20%
Xicon 140-LLRL35V1000-RC technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.12% |
| Lead Pitch | 7.5mm |
| Leakage Current | 400nA |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Ripple Current | 1.3A |
| Series | LLRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Compliant |
No datasheet is available for this part.