This Xicon electrolytic capacitor features a capacitance of 1.2mF and a voltage rating of 200V. It has a package case made of aluminum and is designed for snap-in mounting. The capacitor measures 30mm in diameter and 45mm in length, with a lead pitch of 10mm. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Capacitance | 1.2mF |
| Package/Case | Aluminum |
| Diameter | 30mm |
| Lead Pitch | 10mm |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |