Aluminum Electrolytic Capacitors - Snap In 450V 180uF 22X50mm
Xicon 140-LS181M2W-2250-RC technical specifications.
| Capacitance | 180uF |
| Package/Case | Aluminum |
| Diameter | 22mm |
| Lead Pitch | 10mm |
| Length | 50mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Snap in |
| Series | LS |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Compliant |
No datasheet is available for this part.