This aluminum radial capacitor has a capacitance of 4.7uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in a radial configuration with a lead pitch of 2mm and a length of 11mm.
Xicon 140-NPRL50V4.7-RC technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-NPRL50V4.7-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.