Film Capacitors 100V .22uF 3% TOL
Xicon 140-PEI2A224G-RC technical specifications.
| Capacitance | 220nF |
| Dissipation Factor | 0.75% |
| Height | 2.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Series | PEI |
| Termination | Radial |
| Tolerance | 3% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-PEI2A224G-RC to view detailed technical specifications.
No datasheet is available for this part.