Xicon 140-PEI2A274J-RC technical specifications.
| Capacitance | 270nF |
| Dissipation Factor | 0.75% |
| Height | 2.5mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 7.5mm |
| Length | 14.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PEI |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-PEI2A274J-RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.