Aluminum Electrolytic Capacitors - Leaded 16V 10uF 105C
Xicon 140-TG100M1C-0512 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| RoHS | Not Compliant |
No datasheet is available for this part.