This 10uF aluminum radial capacitor has a voltage rating of 50V and a tolerance of 20%. It has a lead pitch of 1.5mm and a length of 12mm. The capacitor is packaged in aluminum and is available in quantities of 500. It operates over a temperature range of -40°C to 105°C.
Xicon 140-TG100M1H-0512 technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Lead Pitch | 1.5mm |
| Length | 12mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Not Compliant |
No datasheet is available for this part.