The Xicon XAL Series capacitor features a capacitance of 10uF and a voltage rating of 25V. It has a dissipation factor of 0.15% and is constructed with aluminum. The capacitor measures 12mm in length and has a tolerance of 20%. It operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Xicon 140-XAL25V10-RC technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.15% |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Series | XAL |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.