Aluminum Electrolytic Capacitors - Leaded 25V 10uF 20%
Checking distributor stock and pricing after the page loads.
Xicon 140-XAL25V10-RC-TR technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Compliant |
No datasheet is available for this part.