This aluminum axial capacitor from Xicon features a capacitance of 10uF and a voltage rating of 25V. It has a tolerance of 20% and operates within a temperature range of -40°C to 85°C. The capacitor is packaged in tape and reel with 1200 units per package.
Checking distributor stock and pricing after the page loads.
Xicon 140-XAL25V10-TR technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| RoHS | Not Compliant |
No datasheet is available for this part.