Aluminum Electrolytic Capacitors - Leaded 25V 6800uF 20%
Checking distributor stock and pricing after the page loads.
Xicon 140-XAL25V6800-RC technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Aluminum |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
No datasheet is available for this part.