Sign in to ask questions about the Xicon 140-XAL35V1000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-XAL35V1000 technical specifications.
| Capacitance | 1mF |
| Package/Case | Aluminum |
| Length | 27mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-XAL35V1000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.