The 140-XAL35V47 aluminum electrolytic capacitor from Xicon has a capacitance of 47uF with a tolerance of 20%. It is rated for a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is packaged in an axial configuration with a length of 14mm and a voltage rating of 35V.
Sign in to ask questions about the Xicon 140-XAL35V47 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 140-XAL35V47 technical specifications.
| Capacitance | 47uF |
| Package/Case | Aluminum |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 140-XAL35V47 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.