Aluminum Electrolytic Capacitors - Leaded 50V 3300uF 20%
Checking distributor stock and pricing after the page loads.
Xicon 140-XAL50V3300-RC technical specifications.
| Capacitance | 3.3mF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.1% |
| Length | 43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 50 |
| Ripple Current | 2.027A |
| Series | XAL |
| Termination | Axial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.