Aluminum Electrolytic Capacitors - Leaded 160V 33uF 20%
Xicon 140-XRL160V33-RC technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 20mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 160V |
| DC Rated Voltage | 160V |
| RoHS | Compliant |
No datasheet is available for this part.