Aluminum Electrolytic Capacitors - Leaded 450V 1.0uF 20%
Xicon 140-XRL450V1.0 technical specifications.
| Capacitance | 1uF |
| Package/Case | Aluminum |
| Lead Pitch | 5mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 450V |
| RoHS | Not Compliant |
No datasheet is available for this part.