The 220nF 50V aluminum radial capacitor is a surface mount component with a 2mm lead pitch and 11mm length. It operates within a temperature range of -40°C to 85°C and is available in quantities of 2000 per ammo pack. The capacitor features a radial termination and a tolerance of 20%.
Xicon 140-XRL50V0.22-TB-RC technical specifications.
| Capacitance | 220nF |
| Package/Case | Aluminum |
| Lead Pitch | 2mm |
| Length | 11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.