Aluminum Electrolytic Capacitors - Leaded 63V 33uF 20%
Xicon 140-XRL63V33-RC technical specifications.
| Capacitance | 33uF |
| Package/Case | Aluminum |
| Dissipation Factor | 0.09% |
| Lead Pitch | 3.5mm |
| Length | 11.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Ripple Current | 150mA |
| Series | XRL |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Xicon 140-XRL63V33-RC to view detailed technical specifications.
No datasheet is available for this part.