The Xicon 1430-1225 is a general purpose capacitor with a capacitance of 2.2uF and a tolerance of 10%. It has a voltage rating of 100V and can operate within a temperature range of -40°C to 85°C. The capacitor is available in a radial package with a lead diameter of 0.8mm and a lead pitch of 22.5mm. It is suitable for a variety of applications and is available in a package quantity of 100.
Checking distributor stock and pricing after the page loads.
| Capacitance | 2.2uF |
| Dissipation Factor | 1% |
| Height | 17mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 22.5mm |
| Length | 26.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | MEB |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 8.5mm |
| RoHS | Not Compliant |