The Xicon MEB Series General Purpose Capacitor has a capacitance of 4.7uF and a voltage rating of 100V with a tolerance of 10%. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in a radial termination package with a lead diameter of 0.8mm and a lead pitch of 27.5mm.
Xicon 1430-1475 technical specifications.
| Capacitance | 4.7uF |
| Dissipation Factor | 1% |
| Height | 20mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 27.5mm |
| Length | 32mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | MEB |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 11mm |
| RoHS | Not Compliant |
No datasheet is available for this part.