Sign in to ask questions about the Xicon 1431-2104J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 1431-2104J technical specifications.
| Capacitance | 100nF |
| Dielectric | PP |
| Dissipation Factor | 0.1% |
| Height | 16mm |
| Lead Diameter | 0.8mm |
| Lead Pitch | 15mm |
| Length | 19mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | PD |
| Termination | Radial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 9.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1431-2104J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.