Sign in to ask questions about the Xicon 1432-1473 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 1432-1473 technical specifications.
| Capacitance | 47nF |
| Height | 9mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 10mm |
| Length | 13.5mm |
| Series | PFN |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1432-1473 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.