Sign in to ask questions about the Xicon 1436-2184 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xicon 1436-2184 technical specifications.
| Capacitance | 180nF |
| Height | 6mm |
| Lead Pitch | 7.5mm |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | 1436 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 250V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Xicon 1436-2184 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.